
CSU800AP-3-600 | |
|---|---|
DigiKey Part Number | 454-CSU800AP-3-600-ND |
Manufacturer | |
Manufacturer Product Number | CSU800AP-3-600 |
Description | AC/DC CONVERTER 12.2V 800W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12.2V 90 ~ 264 VAC, 164 ~ 320 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 164 ~ 320 VDC | |
Voltage - Output 1 | 12.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 66.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 55°C (With Derating) | |
Features | DC Input Capable, Hot Swappable, Load Sharing, PFC, PMBus™, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cUL, KC, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3 287,23690 Kč | 657 447,38 Kč |
| Unit Price without VAT: | 3 287,23690 Kč |
|---|---|
| Unit Price with VAT: | 3 977,55665 Kč |



