
DA10-050MP-M402 | |
---|---|
DigiKey Part Number | 454-1872-ND |
Manufacturer | |
Manufacturer Product Number | DA10-050MP-M402 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.36" L x 1.58" W x 2.06" H (60.0mm x 40.2mm x 52.2mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 302,04000 Kč | 302,04 Kč |
5 | 277,70600 Kč | 1 388,53 Kč |
10 | 267,85300 Kč | 2 678,53 Kč |
25 | 256,46720 Kč | 6 411,68 Kč |
Unit Price without VAT: | 302,04000 Kč |
---|---|
Unit Price with VAT: | 365,46840 Kč |