
DA-UK | |
|---|---|
DigiKey Part Number | 454-1409-ND |
Manufacturer | |
Manufacturer Product Number | DA-UK |
Description | INPUT PLUG UK FOR DA12-M/DA18-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DA-UK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input Plug, United Kingdom | |
For Use With/Related Products | DA12-M, DA18-M Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,40000 Kč | 132,40 Kč |
| 5 | 121,67000 Kč | 608,35 Kč |
| 10 | 117,35400 Kč | 1 173,54 Kč |
| 25 | 111,89320 Kč | 2 797,33 Kč |
| 50 | 107,92340 Kč | 5 396,17 Kč |
| 125 | 102,89240 Kč | 12 861,55 Kč |
| 250 | 99,24232 Kč | 24 810,58 Kč |
| 500 | 95,72192 Kč | 47 860,96 Kč |
| Unit Price without VAT: | 132,40000 Kč |
|---|---|
| Unit Price with VAT: | 160,20400 Kč |








