
BDQ1300-48S12B-4L | |
|---|---|
DigiKey Part Number | 454-BDQ1300-48S12B-4L-ND |
Manufacturer | |
Manufacturer Product Number | BDQ1300-48S12B-4L |
Description | DC DC CONVERTER 12.15V 1300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12.15V 107A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 107A | |
Power (Watts) | 1300 W | |
Voltage - Isolation | 800 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 343,72000 Kč | 3 343,72 Kč |
| 5 | 3 219,03600 Kč | 16 095,18 Kč |
| 10 | 3 166,64500 Kč | 31 666,45 Kč |
| 25 | 3 098,64120 Kč | 77 466,03 Kč |
| 50 | 3 048,10320 Kč | 152 405,16 Kč |
| Unit Price without VAT: | 3 343,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 045,90120 Kč |





