
ADO500-48S10-4L | |
|---|---|
DigiKey Part Number | 454-ADO500-48S10-4L-ND |
Manufacturer | |
Manufacturer Product Number | ADO500-48S10-4L |
Description | 500W 45 - 56VIN, 10.1V 50A, EIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10.1V 50A 45V - 56V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 45V | |
Voltage - Input (Max) | 56V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 505 W | |
Voltage - Isolation | 800 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 96.5% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.91" W x 0.48" H (58.4mm x 23.2mm x 12.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cUL, TUV, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 249,10000 Kč | 2 249,10 Kč |
| 5 | 2 165,23000 Kč | 10 826,15 Kč |
| 10 | 2 130,03700 Kč | 21 300,37 Kč |
| 25 | 2 084,32880 Kč | 52 108,22 Kč |
| 50 | 2 050,35400 Kč | 102 517,70 Kč |
| Unit Price without VAT: | 2 249,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 721,41100 Kč |


