
ATA00A36-L | |
|---|---|
DigiKey Part Number | 454-1768-ND |
Manufacturer | |
Manufacturer Product Number | ATA00A36-L |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,37000 Kč | 300,37 Kč |
| 5 | 289,16200 Kč | 1 445,81 Kč |
| 10 | 284,47500 Kč | 2 844,75 Kč |
| 30 | 277,19167 Kč | 8 315,75 Kč |
| 50 | 273,86460 Kč | 13 693,23 Kč |
| 100 | 269,40900 Kč | 26 940,90 Kč |
| 250 | 263,62448 Kč | 65 906,12 Kč |
| 500 | 259,32308 Kč | 129 661,54 Kč |
| Unit Price without VAT: | 300,37000 Kč |
|---|---|
| Unit Price with VAT: | 363,44770 Kč |








