Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC3400-MR210CA143

DigiKey Part Number
150-ATWINC3400-MR210CA143-ND
Manufacturer
Manufacturer Product Number
ATWINC3400-MR210CA143
Description
RF TXRX MOD BT WIFI CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC3400-MR210CA143 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-95dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Integrated, Chip
Packaging
Tray
Memory Size
256kB ROM, 420kB RAM
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
23.7mA
RF Family/Standard
Bluetooth, WiFi
Current - Transmitting
24mA
Protocol
Mounting Type
Surface Mount
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
36-SMD Module
Data Rate
400kbps
Base Product Number
Power - Output
18.3dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,43000 Kč127,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,43000 Kč
Unit Price with VAT:154,19030 Kč