
AIT02ZPFC-01NL | |
|---|---|
DigiKey Part Number | AIT02ZPFC-01NL-ND |
Manufacturer | |
Manufacturer Product Number | AIT02ZPFC-01NL |
Description | AC/DC CONVERTER 393V 719W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 393V 1.83A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 393V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.83A | |
Power (Watts) | 719 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 32-DIP Module, 13 Leads | |
Size / Dimension | 3.50" L x 2.40" W x 0.55" H (88.9mm x 61.0mm x 14.0mm) | |
Approval Agency | cUL, TUV, UL | |
Line Regulation | - | |
Load Regulation | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 153,88000 Kč | 5 153,88 Kč |
| 5 | 4 908,56600 Kč | 24 542,83 Kč |
| 10 | 4 806,59900 Kč | 48 065,99 Kč |
| 25 | 4 675,02800 Kč | 116 875,70 Kč |
| Unit Price without VAT: | 5 153,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 236,19480 Kč |



