AIT00ZPFC-01NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIT00ZPFC-01NL

DigiKey Part Number
AIT00ZPFC-01NL-ND
Manufacturer
Manufacturer Product Number
AIT00ZPFC-01NL
Description
AC/DC CONVERTER 393V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 393V 100 ~ 122 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 122 VAC
Voltage - Output 1
393V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 100°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
3.50" L x 2.40" W x 0.55" H (88.9mm x 61.0mm x 14.0mm)
Approval Agency
cUL, TUV, UL
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 534,42000 Kč2 534,42 Kč
52 413,76200 Kč12 068,81 Kč
102 363,62000 Kč23 636,20 Kč
252 298,90400 Kč57 472,60 Kč
502 258,66500 Kč112 933,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 534,42000 Kč
Unit Price with VAT:3 066,64820 Kč