
AEQ20B48N-L | |
|---|---|
DigiKey Part Number | AEQ20B48N-L-ND |
Manufacturer | |
Manufacturer Product Number | AEQ20B48N-L |
Description | DC DC CONVERTER 12V 240W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.43" H (58.4mm x 36.8mm x 10.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,53000 Kč | 2 001,53 Kč |
| 5 | 1 985,61200 Kč | 9 928,06 Kč |
| 10 | 1 969,71700 Kč | 19 697,17 Kč |
| Unit Price without VAT: | 2 001,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 421,85130 Kč |







