


ADQ800-48S12B-4L | |
|---|---|
DigiKey Part Number | ADQ800-48S12B-4L-ND |
Manufacturer | |
Manufacturer Product Number | ADQ800-48S12B-4L |
Description | DC DC CONVERTER 11.8V 826W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 11.8V 70A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 70A | |
Power (Watts) | 826 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.6mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 918,50000 Kč | 1 918,50 Kč |
| 5 | 1 846,92800 Kč | 9 234,64 Kč |
| 10 | 1 816,91000 Kč | 18 169,10 Kč |
| 25 | 1 807,40360 Kč | 45 185,09 Kč |
| Unit Price without VAT: | 1 918,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 321,38500 Kč |



