
| 83-011-0015M | |
|---|---|
| DigiKey Part Number | 454-83-011-0015M-ND | 
| Manufacturer | |
| Manufacturer Product Number | 83-011-0015M | 
| Description | NEOPOWER 1 SLOT, 1 OUTPUT 15V NO | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 15V (3 ~ 18V) 400 W AC DC Configurable Power Supply Modules | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ARTESYN / Advanced Energy | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | DC Output Module, Single | |
| Number of Outputs | 1 | |
| Number of Positions | 1 | |
| Power (Watts) | 400 W | |
| Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
| Approval Agency | CB, CCC, CE | |
| Standard Number | 60601-1; 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 936,64000 Kč | 4 936,64 Kč | 
| 5 | 4 563,79600 Kč | 22 818,98 Kč | 
| 10 | 4 412,05800 Kč | 44 120,58 Kč | 
| 25 | 4 219,10720 Kč | 105 477,68 Kč | 
| 50 | 4 078,73340 Kč | 203 936,67 Kč | 
| Unit Price without VAT: | 4 936,64000 Kč | 
|---|---|
| Unit Price with VAT: | 5 973,33440 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic