



48-6554-10 | |
|---|---|
DigiKey Part Number | A308-ND |
Manufacturer | |
Manufacturer Product Number | 48-6554-10 |
Description | CONN IC DIP SOCKET ZIF 48POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 (2 x 24) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 48 (2 x 24) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,53000 Kč | 465,53 Kč |
| 12 | 390,54500 Kč | 4 686,54 Kč |
| 30 | 366,08600 Kč | 10 982,58 Kč |
| 54 | 351,21870 Kč | 18 965,81 Kč |
| 102 | 335,81775 Kč | 34 253,41 Kč |
| 252 | 315,07583 Kč | 79 399,11 Kč |
| 504 | 300,05601 Kč | 151 228,23 Kč |
| Unit Price without VAT: | 465,53000 Kč |
|---|---|
| Unit Price with VAT: | 563,29130 Kč |




