28 Position DIP, DIL - Header Connector Forked Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-600-10

DigiKey Part Number
A135-ND
Manufacturer
Manufacturer Product Number
28-600-10
Description
CONN HDR DIP FORK 28POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position DIP, DIL - Header Connector Forked Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Forked
Number of Positions
28
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.600" (15.24mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
1082,43800 Kč824,38 Kč
10070,06400 Kč7 006,40 Kč
50062,54296 Kč31 271,48 Kč
1 00059,55978 Kč59 559,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč