



16-600-10 | |
|---|---|
DigiKey Part Number | A103-ND |
Manufacturer | |
Manufacturer Product Number | 16-600-10 |
Description | CONN HDR DIP FORK 16POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Forked Tin |
Datasheet | Datasheet |
EDA/CAD Models | 16-600-10 Models |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Forked | Color Black |
Number of Positions 16 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 23 | 48,88870 Kč | 1 124,44 Kč |
| 115 | 43,63383 Kč | 5 017,89 Kč |
| 506 | 39,30154 Kč | 19 886,58 Kč |
| 1 012 | 37,42644 Kč | 37 875,56 Kč |
| 5 014 | 33,43389 Kč | 167 637,52 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |










