
22-4518-10 | |
|---|---|
DigiKey Part Number | A406-ND |
Manufacturer | |
Manufacturer Product Number | 22-4518-10 |
Description | CONN IC DIP SOCKET 22POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.4" (10.16mm) Row Spacing | |
Number of Positions or Pins (Grid) | 22 (2 x 11) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,72400 Kč | 657,24 Kč |
| 25 | 61,59120 Kč | 1 539,78 Kč |
| 50 | 58,65160 Kč | 2 932,58 Kč |
| 100 | 55,84840 Kč | 5 584,84 Kč |
| 250 | 52,35136 Kč | 13 087,84 Kč |
| 500 | 49,85346 Kč | 24 926,73 Kč |
| 1 000 | 47,47522 Kč | 47 475,22 Kč |
| 2 500 | 44,50543 Kč | 111 263,57 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


