22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
110-93-422-41-001000
110-93-422-41-001000

110-93-422-41-001000

DigiKey Part Number
ED3422-ND
Manufacturer
Manufacturer Product Number
110-93-422-41-001000
Description
CONN IC DIP SOCKET 22POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-93-422-41-001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.4" (10.16mm) Row Spacing
Number of Positions or Pins (Grid)
22 (2 x 11)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1860,39278 Kč1 087,07 Kč
3657,50528 Kč2 070,19 Kč
5455,88185 Kč3 017,62 Kč
10853,21046 Kč5 746,73 Kč
25250,12274 Kč12 630,93 Kč
50447,73046 Kč24 056,15 Kč
1 00845,45338 Kč45 817,01 Kč
2 50242,63190 Kč106 665,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč