
04-036-172P | |
|---|---|
DigiKey Part Number | 04-036-172P-ND |
Manufacturer | |
Manufacturer Product Number | 04-036-172P |
Description | CABLE 4POS .100 JUMPER 36 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 36.00" (914.40mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 296,60034 Kč | 8 601,41 Kč |
| Unit Price without VAT: | 296,60034 Kč |
|---|---|
| Unit Price with VAT: | 358,88641 Kč |


