04-018-172P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: 159,16093 Kč
Datasheet
Image for 04-018-172P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-018-172P

DigiKey Part Number
04-018-172P-ND
Manufacturer
Manufacturer Product Number
04-018-172P
Description
CABLE 4POS .100 JUMPER 18 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
18.00" (457.20mm)
Number of Positions
4
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
47180,06447 Kč8 463,03 Kč
Unit Price without VAT:180,06447 Kč
Unit Price with VAT:217,87801 Kč
Alternate Length
CABLE 4POS .100 JUMPER 36 INCH
In-Stock: 0
Unit Price: 296,60034 Kč