



TPX00031 | |
|---|---|
DigiKey Part Number | 1050-TPX00031-ND |
Manufacturer | |
Manufacturer Product Number | TPX00031 |
Description | ARDUINO SENSOR KIT - BASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Arduino Uno R3 Sensor Kit Grove Arduino Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | Grove | |
Suggested Programming Environment | Arduino | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Arduino Uno R3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 807,89833 Kč | 4 847,39 Kč |
| Unit Price without VAT: | 807,89833 Kč |
|---|---|
| Unit Price with VAT: | 977,55698 Kč |










