
K010007-6P | |
|---|---|
DigiKey Part Number | 1050-K010007-6P-ND |
Manufacturer | |
Manufacturer Product Number | K010007-6P |
Description | STARTER KIT CLASSROOM PACK ITALI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Basic Components Kit Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Basic Components Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 872,20000 Kč | 11 872,20 Kč |
| 10 | 11 634,79800 Kč | 116 347,98 Kč |
| Unit Price without VAT: | 11 872,20000 Kč |
|---|---|
| Unit Price with VAT: | 14 365,36200 Kč |











