



ABX00089 | |
|---|---|
DigiKey Part Number | 1050-ABX00089-ND |
Manufacturer | |
Manufacturer Product Number | ABX00089 |
Description | NICLA SENSE ENV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HS4001, ZMOD4410AI1V, ZMOD4510AI1V Air Quality, Humidity, Temperature Sensor MKR, Nano, Portenta Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Air Quality, Humidity, Temperature |
Manufacturer Arduino | Utilized IC / Part HS4001, ZMOD4410AI1V, ZMOD4510AI1V |
Series | Contents Board(s), Cable(s) |
Packaging Box | Suggested Programming Environment Arduino, MicroPython |
Part Status Active | Interconnect System ESLOV, MKR, PMOD |
Platform MKR, Nano, Portenta | Secondary Attributes I2C/SPI/UART Interface(s) |
Type Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,36000 Kč | 813,36 Kč |
| 10 | 797,09700 Kč | 7 970,97 Kč |
| 25 | 783,33240 Kč | 19 583,31 Kč |
| 50 | 762,48120 Kč | 38 124,06 Kč |
| 100 | 728,06760 Kč | 72 806,76 Kč |
| 250 | 695,53508 Kč | 173 883,77 Kč |
| Unit Price without VAT: | 813,36000 Kč |
|---|---|
| Unit Price with VAT: | 984,16560 Kč |




