A000032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Twin Industries
In Stock: 27
Unit Price: 14,15000 Kč
Datasheet
Solderless Breadboard Terminal Strip (No Frame)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame)
How to Breadboard - Another Teaching Moment

A000032

DigiKey Part Number
1050-1012-ND
Manufacturer
Manufacturer Product Number
A000032
Description
BREADBOARD TERMINAL STRIP
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
-
Packaging
Box
Part Status
Obsolete
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
840
Number of 5-Tie Point Terminals
128
Size / Dimension
-
Includes
70 Piece Wire Kit
Wire Gauge
22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes