
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 100 | 9,26010 Kč | 926,01 Kč |
| 500 | 8,14890 Kč | 4 074,45 Kč |
| 1 000 | 7,33229 Kč | 7 332,29 Kč |
| 2 000 | 6,78929 Kč | 13 578,58 Kč |
| 6 000 | 6,28638 Kč | 37 718,28 Kč |
| 10 000 | 5,82065 Kč | 58 206,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



