Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY221S

DigiKey Part Number
5875-APY221S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY221S
Description
SSR RELAY SPST-NO 200mA 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
200 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
5 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by APSEMI
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,82700 Kč98,27 Kč
1008,59870 Kč859,87 Kč
5007,34930 Kč3 674,65 Kč
1 0006,50938 Kč6 509,38 Kč
2 0005,87944 Kč11 758,88 Kč
5 0005,41748 Kč27 087,40 Kč
10 0005,14451 Kč51 445,10 Kč
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč