
Category | Voltage - Input 1.1 ~ 1.5VDC |
Mfr | Voltage - Load 0 V ~ 1500 V |
Packaging Strip | Load Current 45 mA |
Part Status Active | On-State Resistance (Max) 260 Ohms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 85°C |
Circuit | Package / Case |
Output Type AC, DC | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 58,20600 Kč | 582,06 Kč |
| 100 | 50,93060 Kč | 5 093,06 Kč |
| 500 | 44,81898 Kč | 22 409,49 Kč |
| 1 000 | 40,32792 Kč | 40 327,92 Kč |
| 2 000 | 37,34054 Kč | 74 681,08 Kč |
| 5 000 | 34,57468 Kč | 172 873,40 Kč |
| 10 000 | 32,01355 Kč | 320 135,50 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |






