APY111G3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY453S

DigiKey Part Number
5875-APY453S-ND
Manufacturer
Manufacturer Product Number
APY453S
Description
SSR RELAY SPST-NC 150mA 250V
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 250 V
Load Current
150 mA
On-State Resistance (Max)
12 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 4 166,00 Kč or more for products shipped by APSEMI
All prices are in CZK
Strip
QuantityUnit PriceExt Price
121,45000 Kč21,45 Kč
1019,12200 Kč191,22 Kč
10016,73270 Kč1 673,27 Kč
50013,49410 Kč6 747,05 Kč
1 00012,26720 Kč12 267,20 Kč
2 00011,35839 Kč22 716,78 Kč
6 00010,51707 Kč63 102,42 Kč
10 0009,56097 Kč95 609,70 Kč
Unit Price without VAT:21,45000 Kč
Unit Price with VAT:25,95450 Kč