
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 12,50400 Kč | 125,04 Kč |
| 100 | 10,94180 Kč | 1 094,18 Kč |
| 500 | 8,82374 Kč | 4 411,87 Kč |
| 1 000 | 8,02131 Kč | 8 021,31 Kč |
| 2 000 | 7,42728 Kč | 14 854,56 Kč |
| 5 000 | 6,87704 Kč | 34 385,20 Kč |
| 10 000 | 6,25185 Kč | 62 518,50 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |


