
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 0.08 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 26,52300 Kč | 265,23 Kč |
| 100 | 23,20760 Kč | 2 320,76 Kč |
| 500 | 18,71682 Kč | 9 358,41 Kč |
| 1 000 | 17,01514 Kč | 17 015,14 Kč |
| 2 000 | 15,75466 Kč | 31 509,32 Kč |
| 5 000 | 14,58765 Kč | 72 938,25 Kč |
| 10 000 | 13,26150 Kč | 132 615,00 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |




