APV210E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV278G1E

DigiKey Part Number
5875-APV278G1E-ND
Manufacturer
Manufacturer Product Number
APV278G1E
Description
SiC SSR RELAY SPST-NO 450mA 1800
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 5-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.33 ~ 1.5VDC
Voltage - Load
0 V ~ 1800 V
Load Current
450 mA
On-State Resistance (Max)
3 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
5-DIP
Approval Agency
UL
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from APSEMI
FREE SHIPPING on orders of 4 210,00 Kč or more for products shipped by APSEMI
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1269,86000 Kč269,86 Kč
10239,84400 Kč2 398,44 Kč
100209,86430 Kč20 986,43 Kč
500169,25126 Kč84 625,63 Kč
1 000153,86455 Kč153 864,55 Kč
2 000142,46724 Kč284 934,48 Kč
5 000131,91404 Kč659 570,20 Kč
10 000119,92185 Kč1 199 218,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,86000 Kč
Unit Price with VAT:326,53060 Kč