
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.1 ~ 1.7VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 44,33100 Kč | 443,31 Kč |
| 100 | 38,79090 Kč | 3 879,09 Kč |
| 500 | 31,28324 Kč | 15 641,62 Kč |
| 1 000 | 28,43939 Kč | 28 439,39 Kč |
| 2 000 | 26,33271 Kč | 52 665,42 Kč |
| 5 000 | 24,38222 Kč | 121 911,10 Kč |
| 10 000 | 22,16565 Kč | 221 656,50 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |



