APV210E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV256AE

DigiKey Part Number
5875-APV256AE-ND
Manufacturer
Manufacturer Product Number
APV256AE
Description
SSR RELAY SPST-NO 200mA 600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.1 ~ 1.7VDC
Voltage - Load
0 V ~ 600 V
Load Current
200 mA
On-State Resistance (Max)
16 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
UL
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 4 210,00 Kč or more for products shipped by APSEMI
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1041,67900 Kč416,79 Kč
10036,46910 Kč3 646,91 Kč
50029,41190 Kč14 705,95 Kč
1 00026,73792 Kč26 737,92 Kč
2 00024,75733 Kč49 514,66 Kč
5 00022,92345 Kč114 617,25 Kč
10 00020,83950 Kč208 395,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč