
R6-32X5/8 2701 | |
|---|---|
DigiKey Part Number | 335-1096-ND |
Manufacturer | |
Manufacturer Product Number | R6-32X5/8 2701 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #6-32 | |
Head Diameter | 0.294" (7.47mm) | |
Head Height | 0.097" (2.46mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.722" (18.34mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 16,37800 Kč | 81,89 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,94280 Kč | 348,57 Kč |
| 50 | 13,08600 Kč | 654,30 Kč |
| 100 | 12,32160 Kč | 1 232,16 Kč |
| 250 | 11,43468 Kč | 2 858,67 Kč |
| 500 | 10,84546 Kč | 5 422,73 Kč |
| 1 000 | 10,31842 Kč | 10 318,42 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



