
R6-32X3/8 2701 | |
|---|---|
DigiKey Part Number | 335-1093-ND |
Manufacturer | |
Manufacturer Product Number | R6-32X3/8 2701 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #6-32 | |
Head Diameter | 0.294" (7.47mm) | |
Head Height | 0.097" (2.46mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.472" (11.99mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,26200 Kč | 61,31 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 50 | 9,75980 Kč | 487,99 Kč |
| 100 | 9,17610 Kč | 917,61 Kč |
| 250 | 8,49916 Kč | 2 124,79 Kč |
| 500 | 8,04896 Kč | 4 024,48 Kč |
| 1 000 | 7,64684 Kč | 7 646,84 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |








