
R10-32X3/4 2701 | |
|---|---|
DigiKey Part Number | 335-1079-ND |
Manufacturer | |
Manufacturer Product Number | R10-32X3/4 2701 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #10-32 | |
Head Diameter | 0.403" (10.24mm) | |
Head Height | 0.133" (3.38mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.883" (22.43mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 18,85600 Kč | 94,28 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 25 | 16,10120 Kč | 402,53 Kč |
| 50 | 15,12700 Kč | 756,35 Kč |
| 100 | 14,25340 Kč | 1 425,34 Kč |
| 250 | 13,23880 Kč | 3 309,70 Kč |
| 500 | 12,56562 Kč | 6 282,81 Kč |
| 1 000 | 11,96319 Kč | 11 963,19 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



