
ENGINEERING KIT-10 | |
|---|---|
DigiKey Part Number | 335-1161-ND |
Manufacturer | |
Manufacturer Product Number | ENGINEERING KIT-10 |
Description | #10 ENGINEERING KIT 2701 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Hex Nut, Screws, Washers | |
Values | 90 pcs - 10 ea of 7 Screws, 10 Hex Nuts, 10 Washers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,19000 Kč | 1 039,19 Kč |
| 5 | 913,41400 Kč | 4 567,07 Kč |
| 10 | 868,54000 Kč | 8 685,40 Kč |
| 25 | 816,32680 Kč | 20 408,17 Kč |
| 50 | 781,57920 Kč | 39 078,96 Kč |
| 100 | 750,41810 Kč | 75 041,81 Kč |
| 250 | 714,10504 Kč | 178 526,26 Kč |
| Unit Price without VAT: | 1 039,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,41990 Kč |

