
NC3030 7/16-284 | |
|---|---|
DigiKey Part Number | 335-1013-ND |
Manufacturer | |
Manufacturer Product Number | NC3030 7/16-284 |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Clear Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 7/16-28 UNEF-2B | |
Size / Dimension | 0.719" (18.26mm) Height | |
Actuator Diameter | 0.422" (10.72mm) | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 72,46400 Kč | 724,64 Kč |
| 25 | 69,67120 Kč | 1 741,78 Kč |
| 50 | 67,62200 Kč | 3 381,10 Kč |
| 100 | 65,63340 Kč | 6 563,34 Kč |
| 250 | 63,09396 Kč | 15 773,49 Kč |
| 500 | 61,23730 Kč | 30 618,65 Kč |
| 1 000 | 59,43442 Kč | 59 434,42 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |




