
1131/31 M12-2202 | |
---|---|
DigiKey Part Number | 335-1127-ND |
Manufacturer | |
Manufacturer Product Number | 1131/31 M12-2202 |
Description | TOGGLE FULL BOOT BLACK |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 0.844" (21.40mm) Height | |
Actuator Diameter | 0.256" (6.50mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,41000 Kč | 70,41 Kč |
10 | 63,74000 Kč | 637,40 Kč |
25 | 61,27360 Kč | 1 531,84 Kč |
50 | 59,46960 Kč | 2 973,48 Kč |
100 | 57,72200 Kč | 5 772,20 Kč |
250 | 55,48864 Kč | 13 872,16 Kč |
500 | 53,85554 Kč | 26 927,77 Kč |
1 000 | 52,27039 Kč | 52 270,39 Kč |
Unit Price without VAT: | 70,41000 Kč |
---|---|
Unit Price with VAT: | 85,19610 Kč |