Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
CG-NPT-1/2-3-BK
CG-NPT-1/2-3-BK
Supporting your Project: Printed Circuit Board Solutions

CG-NPT-1/2-3-BK

DigiKey Part Number
RPC3632-ND
Manufacturer
Manufacturer Product Number
CG-NPT-1/2-3-BK
Description
CABLE GLAND 10-14MM 1/2" NPT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.591" (15.00mm)
Manufacturer
Essentra Components
Panel Hole Size
0.875" (22.2mm), 7/8"
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Sealing Gland, Sealing Nut
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.394" (10.00mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
0.551" (14.00mm)
Base Product Number
Thread Size
1/2" NPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,18000 Kč48,18 Kč
1040,91800 Kč409,18 Kč
2538,34920 Kč958,73 Kč
5036,51800 Kč1 825,90 Kč
10034,77240 Kč3 477,24 Kč
30032,17797 Kč9 653,39 Kč
50031,03882 Kč15 519,41 Kč
1 00029,55746 Kč29 557,46 Kč
2 50027,70795 Kč69 269,88 Kč
Manufacturers Standard Package
Unit Price without VAT:48,18000 Kč
Unit Price with VAT:58,29780 Kč