
W100P3 | |
|---|---|
DigiKey Part Number | W100P3-ND |
Manufacturer | |
Manufacturer Product Number | W100P3 |
Description | SOLDERING IRON 100W 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 100W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 600°F/700°F/800°F (316°C/371°C/427°C) | |
Tip Type | CT6F7 | |
Workstand | Not Included | |
Tip Diameter | 0.38" (9.5mm) | |
Power (Watts) | 100W | |
Features | - | |
Voltage - Input | 120V | |
Includes | - | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 236,44000 Kč | 3 236,44 Kč |
| Unit Price without VAT: | 3 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 916,09240 Kč |


