Rework (Hot Air) Tip Pencil For Weller® WTHA1 Hot Air Station
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0058768744N

DigiKey Part Number
T0058768744N-ND
Manufacturer
Manufacturer Product Number
T0058768744N
Description
TNR70 ROUND NOZZLE 7MM
Customer Reference
Detailed Description
Rework (Hot Air) Tip Pencil For Weller® WTHA1 Hot Air Station
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.900" (124.46mm)
Manufacturer
Apex Tool Group
Width
6.299" (160.00mm)
Series
Length
8.307" (211.00mm)
Packaging
Bag
Tip Chip Size
Chip
Part Status
Not For New Designs
Temperature Range
122°F ~ 1112°F (50°C ~ 600°C)
Tip Type
Rework (Hot Air)
For Use With/Related Products
Weller® WTHA1 Hot Air Station
Tip Shape
Pencil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1836,93000 Kč836,93 Kč
Manufacturers Standard Package
Unit Price without VAT:836,93000 Kč
Unit Price with VAT:1 012,68530 Kč