
T0058768743N | |
|---|---|
DigiKey Part Number | T0058768743N-ND |
Manufacturer | |
Manufacturer Product Number | T0058768743N |
Description | TNR 40 ROUND NOZZLE 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Pencil For Weller® WTHA1 Hot Air Station |
Datasheet | Datasheet |
Category | Height 4.900" (124.46mm) |
Manufacturer Apex Tool Group | Width 6.299" (160.00mm) |
Series | Length 8.307" (211.00mm) |
Packaging Bag | Tip Chip Size Chip |
Part Status Active | Temperature Range 122°F ~ 1112°F (50°C ~ 600°C) |
Tip Type Rework (Hot Air) | For Use With/Related Products Weller® WTHA1 Hot Air Station |
Tip Shape Pencil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,17000 Kč | 477,17 Kč |
| Unit Price without VAT: | 477,17000 Kč |
|---|---|
| Unit Price with VAT: | 577,37570 Kč |




