Soldering Tip Chisel For WP120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054473699N

DigiKey Part Number
T0054473699N-ND
Manufacturer
Manufacturer Product Number
T0054473699N
Description
XT DL SOLDERING TIP CHISEL 4.6X0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WP120
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.031" (0.80mm)
Width
-
Length
1.555" (39.50mm)
Diameter
0.181" (4.60mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WP120
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,56000 Kč390,56 Kč
Manufacturers Standard Package
Unit Price without VAT:390,56000 Kč
Unit Price with VAT:472,57760 Kč