



T0054470699N | |
|---|---|
DigiKey Part Number | T0054470699N-ND |
Manufacturer | |
Manufacturer Product Number | T0054470699N |
Description | TIP CHISEL XTD 0.8MM FOR WP120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WP120 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.031" (0.80mm) |
Series | Width 0.181" (4.60mm) |
Packaging Bag | Length 1.358" (34.50mm) |
Part Status Active | For Use With/Related Products WP120 |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,75000 Kč | 360,75 Kč |
| Unit Price without VAT: | 360,75000 Kč |
|---|---|
| Unit Price with VAT: | 436,50750 Kč |




