
T0054471099N | |
|---|---|
DigiKey Part Number | T0054471099N-ND |
Manufacturer | |
Manufacturer Product Number | T0054471099N |
Description | XT CC 45 SOLDERING TIP 3 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Sloped 45° For Weller® WP120, WXP120 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Sloped 45° | |
Height | 0.126" (3.20mm) | |
Width | - | |
Length | 1.437" (36.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Weller® WP120, WXP120 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,48000 Kč | 390,48 Kč |
| Unit Price without VAT: | 390,48000 Kč |
|---|---|
| Unit Price with VAT: | 472,48080 Kč |



