
T0054470199 | |
|---|---|
DigiKey Part Number | 72-T0054470199-ND |
Manufacturer | |
Manufacturer Product Number | T0054470199 |
Description | TIP CHISEL XTAL 1.6MM X 1.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WP120 |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.039" (1.00mm) |
Series | Width 0.063" (1.60mm) |
Packaging Bag | Length 1.555" (39.50mm) |
Part Status Active | For Use With/Related Products WP120 |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |








