
T0054445299 | |
|---|---|
DigiKey Part Number | 72-T0054445299-ND |
Manufacturer | |
Manufacturer Product Number | T0054445299 |
Description | TIP REPLACEMENT CHISEL 4.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WSP150 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.079" (2.00mm) |
Series | Width 0.276" (7.00mm) |
Packaging Bag | For Use With/Related Products WSP150 |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,80000 Kč | 260,80 Kč |
| Unit Price without VAT: | 260,80000 Kč |
|---|---|
| Unit Price with VAT: | 315,56800 Kč |



