



T0052917099N | |
|---|---|
DigiKey Part Number | T0052917099N-ND |
Manufacturer | |
Manufacturer Product Number | T0052917099N |
Description | SOLDERING IRON 150W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 150W |
Datasheet | Datasheet |
Category | Workstand Not Included |
Manufacturer Apex Tool Group | Tip Diameter 0.37" (9.3mm) |
Series | Power (Watts) 150W |
Packaging Bulk | Features ESD Safe |
Part Status Active | Includes Wrench |
Type Iron | For Use With/Related Products WD2, WD"M" |
Tip Temperature 200°F ~ 950°F (100°C ~ 500°C) | Base Product Number |
Tip Type LHTF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 139,32000 Kč | 7 139,32 Kč |
| Unit Price without VAT: | 7 139,32000 Kč |
|---|---|
| Unit Price with VAT: | 8 638,57720 Kč |




