Soldering Tip Bevel 45° For WP80, WSP80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Tip Bevel 45° For WP80, WSP80
T0054441099N
T0054441099N

T0054441099

DigiKey Part Number
72-T0054441099-ND
Manufacturer
Manufacturer Product Number
T0054441099
Description
TIP GULL WING FOR WSP80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 45° For WP80, WSP80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel 45°
Height
0.126" (3.20mm)
Width
0.094" (2.40mm)
Length
0.700" (17.78mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WP80, WSP80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,36000 Kč163,36 Kč
Unit Price without VAT:163,36000 Kč
Unit Price with VAT:197,66560 Kč