



T0051404799 | |
|---|---|
DigiKey Part Number | 72-T0051404799-ND |
Manufacturer | |
Manufacturer Product Number | T0051404799 |
Description | WSW SCN M1 SN0,6CU0,05NI3,5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) Spool, 3.53 oz (100g) |
Datasheet | Datasheet |
Category | Composition Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) |
Manufacturer Apex Tool Group | Diameter 0.020" (0.51mm) |
Series | Flux Type No-Clean |
Packaging Spool | Process Lead Free |
Part Status Active | Form Spool, 3.53 oz (100g) |
Type Wire Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,46000 Kč | 513,46 Kč |
| Unit Price without VAT: | 513,46000 Kč |
|---|---|
| Unit Price with VAT: | 621,28660 Kč |









